Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZA60R024CM8XKSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4680810
Product RangeCoolMOS CM8 Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.080 (CNY117.6104) |
| 5+ | CNY91.670 (CNY103.5871) |
| 10+ | CNY79.260 (CNY89.5638) |
| 50+ | CNY72.640 (CNY82.0832) |
| 100+ | CNY66.010 (CNY74.5913) |
| 250+ | CNY56.880 (CNY64.2744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.08 (CNY117.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA60R024CM8XKSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4680810
Product RangeCoolMOS CM8 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id91A
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.7V
Power Dissipation431W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CM8 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
91A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
431W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.7V
No. of Pins
4Pins
Product Range
CoolMOS CM8 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
