Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZ65R045C7XKSA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code2726084
Product RangeCoolMOS C7
Also Known AsIPZ65R045C7, SP001024004
Your Part Number
10 In Stock
473 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.340 (CNY135.9842) |
| 5+ | CNY101.810 (CNY115.0453) |
| 10+ | CNY83.280 (CNY94.1064) |
| 50+ | CNY75.340 (CNY85.1342) |
| 100+ | CNY67.390 (CNY76.1507) |
| 250+ | CNY63.760 (CNY72.0488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.34 (CNY135.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZ65R045C7XKSA1Copy
Manufacturer Standard Lead Time72 weeks
Order Code2726084
Product RangeCoolMOS C7
Also Known AsIPZ65R045C7, SP001024004
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id46A
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation227W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
46A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS C7
MSL
-
Technical Docs (2)
Alternatives for IPZ65R045C7XKSA1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
