Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW95R310PFD7XKSA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code4125844
Product RangeCoolMOS PFD7 Series
Also Known AsSP005547006, IPW95R310PFD7
Your Part Number
19 In Stock
720 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.290 (CNY41.0077) |
| 10+ | CNY22.130 (CNY25.0069) |
| 100+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.270 (CNY14.9951) |
| 1000+ | CNY12.970 (CNY14.6561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.29 (CNY41.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW95R310PFD7XKSA1Copy
Manufacturer Standard Lead Time82 weeks
Order Code4125844
Product RangeCoolMOS PFD7 Series
Also Known AsSP005547006, IPW95R310PFD7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id17.5A
Drain Source On State Resistance0.24ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17.5A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
950V
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS PFD7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
