
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 10+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY14.180 (CNY16.0234) |
Product Information
Product Overview
The IPW65R190C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
- Revolutionary best-in-class RDS (ON)
- Reduced energy stored in output capacitance (EOSS)
- Space saving through use of smaller packages or reduction of parts
- Improved safety margin and suitable for both SMPS and Solar Inverter applications
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
- Outstanding CoolMOS™ quality
Applications
Industrial, Power Management, Alternative Energy, Communications & Networking
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
N Channel
24A
TO-247
10V
72W
150°C
-
No SVHC (25-Jun-2025)
650V
0.404ohm
Through Hole
3.5V
3Pins
-
-
Technical Docs (2)
Alternatives for IPW65R190C7XKSA1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
