Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW65R110CFDAFKSA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code2726081
Product RangeCoolMOS CFDA
Also Known AsIPW65R110CFDA, SP000895236
Your Part Number
7 In Stock
240 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.330 (CNY78.3429) |
| 10+ | CNY45.430 (CNY51.3359) |
| 100+ | CNY29.290 (CNY33.0977) |
| 500+ | CNY28.710 (CNY32.4423) |
| 1000+ | CNY28.120 (CNY31.7756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.33 (CNY78.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW65R110CFDAFKSA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code2726081
Product RangeCoolMOS CFDA
Also Known AsIPW65R110CFDA, SP000895236
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id31.2A
Drain Source On State Resistance0.099ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation277.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFDA
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
31.2A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
277.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.099ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CFDA
MSL
-
Technical Docs (2)
Alternatives for IPW65R110CFDAFKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
