
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.180 (CNY91.7334) |
| 5+ | CNY69.270 (CNY78.2751) |
| 10+ | CNY57.350 (CNY64.8055) |
| 50+ | CNY51.420 (CNY58.1046) |
| 100+ | CNY45.490 (CNY51.4037) |
| 250+ | CNY41.220 (CNY46.5786) |
Product Information
Product Overview
The IPW65R070C6 is a 650V CoolMOS™ C6 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Easy control of switching behaviour
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking, Automotive
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
N Channel
53.5A
TO-247
10V
391W
150°C
-
No SVHC (25-Jun-2025)
650V
0.063ohm
Through Hole
3V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
