Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW60R190E6FKSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code2726078
Product RangeCoolMOS E6
Also Known AsIPW60R190E6, SP000797384
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.940 (CNY16.8822) |
| 1000+ | CNY14.630 (CNY16.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW60R190E6FKSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code2726078
Product RangeCoolMOS E6
Also Known AsIPW60R190E6, SP000797384
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20.2A
Drain Source On State Resistance0.17ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation151W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS E6
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20.2A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
151W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS E6
MSL
-
Technical Docs (2)
Alternatives for IPW60R190E6FKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
