
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.180 (CNY48.7934) |
| 10+ | CNY28.260 (CNY31.9338) |
| 100+ | CNY18.520 (CNY20.9276) |
| 500+ | CNY17.490 (CNY19.7637) |
| 1000+ | CNY16.460 (CNY18.5998) |
Product Information
Product Overview
The IPW60R160C6 is a 600V CoolMOS™ C6 N-channel Power MOSFET features easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
- Improved efficiency in hard switching applications
- Reduces possible ringing due to PCB layout and package parasitic effects
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking, Automotive, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
N Channel
23.8A
TO-247
10V
176W
150°C
-
No SVHC (25-Jun-2025)
600V
0.16ohm
Through Hole
3V
3Pins
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
