
240 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.660 (CNY79.8458) |
| 10+ | CNY49.730 (CNY56.1949) |
| 100+ | CNY34.200 (CNY38.646) |
| 500+ | CNY33.090 (CNY37.3917) |
| 1000+ | CNY31.980 (CNY36.1374) |
Product Information
Product Overview
The IPW60R099CP is a 650V N-channel CoolMOS™ Power MOSFET designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Lowest Figure of Merit R on x Qg
- Ultra low gate charge
- Extreme dv/dt rated
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Alternative Energy, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
31A
TO-247
10V
255W
150°C
-
No SVHC (25-Jun-2025)
600V
0.099ohm
Through Hole
3V
3Pins
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
