
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.600 (CNY161.138) |
| 5+ | CNY125.590 (CNY141.9167) |
| 10+ | CNY108.570 (CNY122.6841) |
| 50+ | CNY99.550 (CNY112.4915) |
| 100+ | CNY90.530 (CNY102.2989) |
| 250+ | CNY80.560 (CNY91.0328) |
Product Information
Product Overview
The IPW60R045CP is a 650V N-channel CoolMOS™ Power MOSFET designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Lowest Figure of Merit R on x Qg
- Ultra low gate charge
- Extreme dv/dt rated
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Alternative Energy, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
60A
TO-247
10V
431W
150°C
-
No SVHC (25-Jun-2025)
650V
0.045ohm
Through Hole
3V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPW60R045CPFKSA1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
