Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW60R037CM8XKSA1Copy
Manufacturer Standard Lead Time71 weeks
Order Code4531820
Product RangeCoolMOS CM8 Series
Also Known AsIPW60R037CM8, SP005591298
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.110 (CNY86.0043) |
| 5+ | CNY62.300 (CNY70.399) |
| 10+ | CNY48.490 (CNY54.7937) |
| 50+ | CNY44.770 (CNY50.5901) |
| 100+ | CNY41.050 (CNY46.3865) |
| 250+ | CNY40.960 (CNY46.2848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.11 (CNY86.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW60R037CM8XKSA1Copy
Manufacturer Standard Lead Time71 weeks
Order Code4531820
Product RangeCoolMOS CM8 Series
Also Known AsIPW60R037CM8, SP005591298
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id64A
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.7V
Power Dissipation329W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CM8 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
329W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.7V
No. of Pins
3Pins
Product Range
CoolMOS CM8 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
