Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTG029N13NM6ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4486613RL
Cut Tape4486613
Product RangeOptiMOS 6 Series
Also Known AsIPTG029N13NM6, SP005677598
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY43.490 | CNY217.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY43.490 (CNY49.1437) |
| 50+ | CNY39.340 (CNY44.4542) |
| 100+ | CNY35.190 (CNY39.7647) |
| 500+ | CNY31.310 (CNY35.3803) |
| 1000+ | CNY27.720 (CNY31.3236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTG029N13NM6ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4486613RL
Cut Tape4486613
Product RangeOptiMOS 6 Series
Also Known AsIPTG029N13NM6, SP005677598
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id212A
Drain Source On State Resistance2800µohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation294W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
212A
Transistor Case Style
HSOG
Rds(on) Test Voltage
15V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
2800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
