Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTG025N15NM6ATMA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4555821
Product RangeOptiMOS 6 Series
Also Known AsIPTG025N15NM6, SP005918355
Your Part Number
1,672 In Stock
Need more?
1,672 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.130 (CNY62.2969) |
| 10+ | CNY41.240 (CNY46.6012) |
| 100+ | CNY32.840 (CNY37.1092) |
| 500+ | CNY30.470 (CNY34.4311) |
| 1000+ | CNY28.680 (CNY32.4084) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.13 (CNY62.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTG025N15NM6ATMA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4555821
Product RangeOptiMOS 6 Series
Also Known AsIPTG025N15NM6, SP005918355
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id264A
Drain Source On State Resistance2400µohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4V
Power Dissipation395W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
264A
Transistor Case Style
HSOG
Rds(on) Test Voltage
15V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
