Print Page
2,324 In Stock
Need more?
2,324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY47.600 (CNY53.788) |
| 50+ | CNY44.140 (CNY49.8782) |
| 100+ | CNY40.670 (CNY45.9571) |
| 500+ | CNY37.780 (CNY42.6914) |
| 1000+ | CNY35.190 (CNY39.7647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY238.00 (CNY268.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTC012N08NM5ATMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code3779664
Product RangeOptiMOS 5
Also Known AsSP005447133, IPTC012N08NM5
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id396A
Drain Source On State Resistance1200µohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins16Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IPTC012N08NM5ATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
396A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
16Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000983

