Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTC011N08NM5ATMA1Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Cut Tape4134210
Cut Tape4134210RL
Product RangeOptiMOS Series
Also Known AsSP005731287, IPTC011N08NM5
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY31.840 (CNY35.9792) |
| 50+ | CNY27.390 (CNY30.9507) |
| 100+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY21.020 (CNY23.7526) |
| 1000+ | CNY19.660 (CNY22.2158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY159.20 (CNY179.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTC011N08NM5ATMA1Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Cut Tape4134210
Cut Tape4134210RL
Product RangeOptiMOS Series
Also Known AsSP005731287, IPTC011N08NM5
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id408A
Drain Source On State Resistance1100µohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation375W
No. of Pins16Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
408A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
16Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000989
