Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R055CFD7XTMA1Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Re-Reel3958714RL
Cut Tape3958714
Product RangeCoolMOS CFD7 Series
Also Known AsSP005346346, IPT60R055CFD7
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.330 | CNY42.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.330 (CNY47.8329) |
| 10+ | CNY31.620 (CNY35.7306) |
| 100+ | CNY23.090 (CNY26.0917) |
| 500+ | CNY23.020 (CNY26.0126) |
| 1000+ | CNY22.340 (CNY25.2442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R055CFD7XTMA1Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Re-Reel3958714RL
Cut Tape3958714
Product RangeCoolMOS CFD7 Series
Also Known AsSP005346346, IPT60R055CFD7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id44A
Drain Source On State Resistance0.045ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation236W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
44A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
236W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
CoolMOS CFD7 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
