Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R050G7XTMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2983370RL
Cut Tape2983370
Product RangeCoolMOS G7
Also Known AsIPT60R050G7, SP001615912
Your Part Number
2,000 In Stock
Need more?
2,000 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.840 | CNY38.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.840 (CNY43.8892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R050G7XTMA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2983370RL
Cut Tape2983370
Product RangeCoolMOS G7
Also Known AsIPT60R050G7, SP001615912
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id44A
Drain Source On State Resistance0.043ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation245W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS G7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPT60R050G7XTMA1 is a 600V CoolMOS™G7 power transistor in 8 pin HSOF package. The C7GOLDCoolMOS™technology, 4pin Kelvin source capability and the improved thermal properties of the TOLL package to enable a possible SMD solution for high current topologies such as PFC up to 3KW.
- Suitable for hard and soft switching (PFC and high performance LLC)
- C7 gold technology enables best in class RDS(on) in smallest footprint
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
44A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
245W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
CoolMOS G7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
