Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R024CM8XTMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4680804
Product RangeCoolMOS CM8 Series
Your Part Number
1,230 In Stock
Need more?
184 Next business day delivery available(Shanghai stock)
1,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.770 (CNY120.6501) |
| 5+ | CNY91.260 (CNY103.1238) |
| 10+ | CNY75.750 (CNY85.5975) |
| 50+ | CNY57.800 (CNY65.314) |
| 100+ | CNY51.220 (CNY57.8786) |
| 250+ | CNY50.200 (CNY56.726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY106.77 (CNY120.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R024CM8XTMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4680804
Product RangeCoolMOS CM8 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id103A
Drain Source On State Resistance0.024ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.7V
Power Dissipation543W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS CM8 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
103A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
543W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.7V
No. of Pins
8Pins
Product Range
CoolMOS CM8 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
