Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT067N20NM6ATMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4351795RL
Cut Tape4351795
Product RangeOptiMOS 6 Series
Also Known AsIPT067N20NM6, SP005562939
Your Part Number
2,433 In Stock
4,000 more incoming. You can reserve stock now
92 Next business day delivery available(Shanghai stock)
2,341 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.240 | CNY59.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.240 (CNY66.9412) |
| 10+ | CNY40.140 (CNY45.3582) |
| 100+ | CNY31.150 (CNY35.1995) |
| 500+ | CNY30.530 (CNY34.4989) |
| 1000+ | CNY29.910 (CNY33.7983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT067N20NM6ATMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4351795RL
Cut Tape4351795
Product RangeOptiMOS 6 Series
Also Known AsIPT067N20NM6, SP005562939
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id137A
Drain Source On State Resistance6200µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation300W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
137A
Transistor Case Style
HSOF
Rds(on) Test Voltage
15V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
6200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
