Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT020N13NM6ATMA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4486615RL
Cut Tape4486615
Product RangeOptiMOS 6 Series
Also Known AsIPT020N13NM6, SP005866289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY39.910 | CNY199.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY35.990 (CNY40.6687) |
| 100+ | CNY32.070 (CNY36.2391) |
| 500+ | CNY28.490 (CNY32.1937) |
| 1000+ | CNY26.960 (CNY30.4648) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT020N13NM6ATMA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4486615RL
Cut Tape4486615
Product RangeOptiMOS 6 Series
Also Known AsIPT020N13NM6, SP005866289
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id297A
Drain Source On State Resistance1950µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation395W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
297A
Transistor Case Style
HSOF
Rds(on) Test Voltage
15V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
1950µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
