Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT014N10N5ATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4176147
Product RangeOptiMOS 5 Series
Also Known AsSP005736726
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.210 (CNY71.4273) |
| 10+ | CNY44.480 (CNY50.2624) |
| 100+ | CNY36.020 (CNY40.7026) |
| 500+ | CNY31.980 (CNY36.1374) |
| 1000+ | CNY30.240 (CNY34.1712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.21 (CNY71.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT014N10N5ATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4176147
Product RangeOptiMOS 5 Series
Also Known AsSP005736726
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id362A
Drain Source On State Resistance1300µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPT014N10N5ATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
362A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
