Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT013N08NM5LFATMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3873731RL
Cut Tape3873731
Product RangeOptiMOS 5 Series
Also Known AsSP004166950, IPT013N08NM5LF
Your Part Number
3,978 In Stock
Need more?
105 Next business day delivery available(Shanghai stock)
3,873 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.340 | CNY72.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.340 (CNY81.7442) |
| 5+ | CNY61.640 (CNY69.6532) |
| 10+ | CNY50.940 (CNY57.5622) |
| 50+ | CNY45.310 (CNY51.2003) |
| 100+ | CNY39.680 (CNY44.8384) |
| 250+ | CNY38.890 (CNY43.9457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT013N08NM5LFATMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3873731RL
Cut Tape3873731
Product RangeOptiMOS 5 Series
Also Known AsSP004166950, IPT013N08NM5LF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id333A
Drain Source On State Resistance1000µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation278W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
333A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001436
