Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPQC60T017S7XTMA1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4380887RL
Cut Tape4380887
Product RangeCoolMOS SJ S7 Series
Also Known AsIPQC60T017S7, SP005737963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY136.890 | CNY136.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.890 (CNY154.6857) |
| 5+ | CNY120.600 (CNY136.278) |
| 10+ | CNY104.310 (CNY117.8703) |
| 50+ | CNY95.600 (CNY108.028) |
| 100+ | CNY86.880 (CNY98.1744) |
| 250+ | CNY85.150 (CNY96.2195) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPQC60T017S7XTMA1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4380887RL
Cut Tape4380887
Product RangeCoolMOS SJ S7 Series
Also Known AsIPQC60T017S7, SP005737963
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id113A
Drain Source On State Resistance0.017ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.5V
Power Dissipation500W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
113A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
12V
Power Dissipation
500W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
22Pins
Product Range
CoolMOS SJ S7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
