
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.230 (CNY10.4299) |
Product Information
Product Overview
The IPP65R225C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
- Revolutionary best-in-class RDS (ON)
- Reduced energy stored in output capacitance (EOSS)
- Space saving through use of smaller packages or reduction of parts
- Improved safety margin and suitable for both SMPS and Solar Inverter applications
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
- Outstanding CoolMOS™ quality
Applications
Industrial, Power Management, Alternative Energy, Communications & Networking
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
N Channel
11A
TO-220
10V
63W
150°C
-
No SVHC (25-Jun-2025)
650V
0.199ohm
Through Hole
3.5V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
