Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP65R099CFD7AAKSA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code3958713
Product RangeCoolMOS CFD7A SJ Series
Also Known AsSP005324316, IPP65R099CFD7A
Your Part Number
325 In Stock
Need more?
325 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.990 (CNY61.0087) |
| 10+ | CNY36.180 (CNY40.8834) |
| 100+ | CNY29.620 (CNY33.4706) |
| 500+ | CNY25.140 (CNY28.4082) |
| 1000+ | CNY23.080 (CNY26.0804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.99 (CNY61.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP65R099CFD7AAKSA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code3958713
Product RangeCoolMOS CFD7A SJ Series
Also Known AsSP005324316, IPP65R099CFD7A
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.082ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation127W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
127W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.082ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CFD7A SJ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
