Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP60R125CPXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1664061
Also Known AsIPP60R125CP, SP000088488
Your Part Number
1,653 In Stock
Need more?
1,653 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.310 (CNY41.0303) |
| 10+ | CNY29.960 (CNY33.8548) |
| 100+ | CNY24.250 (CNY27.4025) |
| 500+ | CNY21.570 (CNY24.3741) |
| 1000+ | CNY18.750 (CNY21.1875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.31 (CNY41.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R125CPXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1664061
Also Known AsIPP60R125CP, SP000088488
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id25A
Drain Source On State Resistance0.125ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPP60R125CP is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is designed for hard switching topologies, server and telecom applications.
- Low figure-of-merit(FOM) RON x Qg
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
