Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP60R065S7XKSA1Copy
Manufacturer Standard Lead Time61 weeks
Order Code4063700
Product RangeCoolMOS SJ S7 Series
Also Known AsSP005559298, IPP60R065S7
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.460 (CNY59.2798) |
| 10+ | CNY34.350 (CNY38.8155) |
| 100+ | CNY25.370 (CNY28.6681) |
| 500+ | CNY21.480 (CNY24.2724) |
| 1000+ | CNY20.110 (CNY22.7243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.46 (CNY59.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R065S7XKSA1Copy
Manufacturer Standard Lead Time61 weeks
Order Code4063700
Product RangeCoolMOS SJ S7 Series
Also Known AsSP005559298, IPP60R065S7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id8A
Drain Source On State Resistance0.059ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4V
Power Dissipation167W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-220
Rds(on) Test Voltage
12V
Power Dissipation
167W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.059ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS SJ S7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
