Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP50R380CEXKSA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2725871
Product RangeCoolMOS CE
Also Known AsIPP50R380CE, SP000850818
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY5.800 (CNY6.554) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 5000+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.02 (CNY15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP50R380CEXKSA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2725871
Product RangeCoolMOS CE
Also Known AsIPP50R380CE, SP000850818
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id14.1A
Drain Source On State Resistance0.35ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation98W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPP50R380CEXKSA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.1A
Transistor Case Style
TO-220
Rds(on) Test Voltage
13V
Power Dissipation
98W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
