Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP50R280CEXKSA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code2725870
Product RangeCoolMOS CE
Also Known AsIPP50R280CE, SP000850810
Your Part Number
70 In Stock
500 more incoming. You can reserve stock now
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.170 (CNY18.2721) |
| 10+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY6.900 (CNY7.797) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY4.600 (CNY5.198) |
| 5000+ | CNY4.510 (CNY5.0963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.17 (CNY18.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP50R280CEXKSA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code2725870
Product RangeCoolMOS CE
Also Known AsIPP50R280CE, SP000850810
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id18.1A
Drain Source On State Resistance0.25ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation119W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18.1A
Transistor Case Style
TO-220
Rds(on) Test Voltage
13V
Power Dissipation
119W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
