
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 5000+ | CNY6.940 (CNY7.8422) |
Product Information
Product Overview
The IPP50R190CE is a CoolMOS™ CE N-channel Power MOSFET optimized platform enabling to target cost sensitive applications by still meeting highest efficiency standards. The new series provides all benefits of a fast switching super-junction MOSFET while not sacrificing ease of use and offering the best performance ratio available on the market. The CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. CoolMOS™ CE series combines the experience of the leading SJ MOSFET supplier with high class innovation while representing a cost appealing alternative compared to standard MOSFETs in target applications. The resulting devices provide all benefits of a fast switching SJMOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- High body diode ruggedness
- Reduced reverse recovery charge (Qrr)
- Reduced gate charge (Qg)
- Easy control of switching behaviour
- Better light load efficiency compared to previous CoolMOS™ generations
- Outstanding quality and reliability of CoolMOS™ technology
- Extremely low losses due to very low FOM RDS (ON), Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Halogen-free, Green device
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Applications
Power Management, Lighting, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
N Channel
18.5A
TO-220
13V
127W
150°C
-
No SVHC (25-Jun-2025)
500V
0.17ohm
Through Hole
3V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
