Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP100N06S2L05AKSA2Copy
Manufacturer Standard Lead Time23 weeks
Order Code4335347
Product RangeOptiMOS Series
Also Known AsSP001067950, IPP100N06S2L-05
Your Part Number
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.880 (CNY39.4144) |
| 10+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.060 (CNY17.0178) |
| 1000+ | CNY14.770 (CNY16.6901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.88 (CNY39.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP100N06S2L05AKSA2Copy
Manufacturer Standard Lead Time23 weeks
Order Code4335347
Product RangeOptiMOS Series
Also Known AsSP001067950, IPP100N06S2L-05
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id100A
Drain Source On State Resistance5900µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max2V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TO-220
Rds(on) Test Voltage
4.5V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
55V
Drain Source On State Resistance
5900µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
