Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP076N15N5XKSA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4853901
Product RangeOptiMOS 5 Series
Your Part Number
494 In Stock
Need more?
494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.020 (CNY40.7026) |
| 10+ | CNY18.500 (CNY20.905) |
| 100+ | CNY16.800 (CNY18.984) |
| 500+ | CNY13.840 (CNY15.6392) |
| 1000+ | CNY12.890 (CNY14.5657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.02 (CNY40.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP076N15N5XKSA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4853901
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id112A
Drain Source On State Resistance0.0076ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation214W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
112A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0076ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.6V
No. of Pins
3Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
