Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP073N13NM6AKSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4486656
Product RangeOptiMOS 6 Series
Also Known AsIPP073N13NM6, SP005866273
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.970 (CNY38.3861) |
| 10+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY15.770 (CNY17.8201) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY12.500 (CNY14.125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.97 (CNY38.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP073N13NM6AKSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4486656
Product RangeOptiMOS 6 Series
Also Known AsIPP073N13NM6, SP005866273
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds135V
Continuous Drain Current Id98A
Drain Source On State Resistance7000µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.5V
Power Dissipation158W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
TO-220
Rds(on) Test Voltage
15V
Power Dissipation
158W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
135V
Drain Source On State Resistance
7000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
OptiMOS 6 Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
