Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP051N15N5XKSA1Copy
Manufacturer Standard Lead Time69 weeks
Order Code4335346
Product RangeOptiMOS 5 Series
Also Known AsSP005573723, IPP051N15N5
Your Part Number
237 In Stock
1,000 more incoming. You can reserve stock now
237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.920 (CNY77.8796) |
| 10+ | CNY46.090 (CNY52.0817) |
| 100+ | CNY37.810 (CNY42.7253) |
| 500+ | CNY32.030 (CNY36.1939) |
| 1000+ | CNY29.460 (CNY33.2898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.92 (CNY77.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP051N15N5XKSA1Copy
Manufacturer Standard Lead Time69 weeks
Order Code4335346
Product RangeOptiMOS 5 Series
Also Known AsSP005573723, IPP051N15N5
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id120A
Drain Source On State Resistance5100µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
5100µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.6V
No. of Pins
3Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
