Print Page
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.450 (CNY20.8485) |
| 10+ | CNY10.570 (CNY11.9441) |
| 100+ | CNY7.960 (CNY8.9948) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.190 (CNY6.9947) |
| 5000+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.45 (CNY20.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP040N06NAKSA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code2709863
Product RangeOptiMOS
Also Known AsIPP040N06N, SP000959820
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
Drain Source On State Resistance3600µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation107W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3600µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
OptiMOS
MSL
-
Technical Docs (1)
Alternatives for IPP040N06NAKSA1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359

