Print Page
638 In Stock
Need more?
638 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.130 (CNY30.6569) |
| 10+ | CNY24.410 (CNY27.5833) |
| 100+ | CNY22.970 (CNY25.9561) |
| 500+ | CNY17.080 (CNY19.3004) |
| 1000+ | CNY16.740 (CNY18.9162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.13 (CNY30.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP030N10N5AKSA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code2725861
Product RangeOptiMOS 5
Also Known AsIPP030N10N5, SP001227032
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance3000µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 100V OptiMOS™ 5 power transistor
- Ideal for high frequency switching and synchronous rectifier
- Excellent gate charge xRDS(on) product (FOM)
- Very low on-resistance RDS(on)
- N-channel, normal level
- 100% avalanche tested
- Qualified according to JEDEC for target application
- Halogen-free according to IEC61249-2-21
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS 5
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

