Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP018N10N5AKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4176146
Product RangeOptiMOS 5 Series
Also Known AsSP005736721
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.050 (CNY64.4665) |
| 10+ | CNY42.790 (CNY48.3527) |
| 100+ | CNY36.940 (CNY41.7422) |
| 500+ | CNY33.580 (CNY37.9454) |
| 1000+ | CNY31.460 (CNY35.5498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.05 (CNY64.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP018N10N5AKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4176146
Product RangeOptiMOS 5 Series
Also Known AsSP005736721
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id205A
Drain Source On State Resistance1700µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPP018N10N5AKSA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
205A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
No. of Pins
3Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
