Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP015N04NF2SAKMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code4125840
Product RangeStrongIRFET 2 Series
Also Known AsSP005632892, IPP015N04NF2S
Your Part Number
1,215 In Stock
Need more?
1,215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.900 (CNY29.267) |
| 10+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 5000+ | CNY8.520 (CNY9.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP015N04NF2SAKMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code4125840
Product RangeStrongIRFET 2 Series
Also Known AsSP005632892, IPP015N04NF2S
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id193A
Drain Source On State Resistance1230µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation188W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
193A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1230µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
