Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN70R1K4P7SATMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986472RL
Cut Tape2986472
Product RangeCoolMOS P7
Also Known AsIPN70R1K4P7S, SP001657492
Your Part Number
2,584 In Stock
Need more?
2,584 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.200 | CNY6.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.200 (CNY7.006) |
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN70R1K4P7SATMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986472RL
Cut Tape2986472
Product RangeCoolMOS P7
Also Known AsIPN70R1K4P7S, SP001657492
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id4A
Drain Source On State Resistance1.15ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation6.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
6.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
700V
Drain Source On State Resistance
1.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
