Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN60R1K5CEATMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2617451RL
Cut Tape2617451
Product RangeCoolMOS CE
Also Known AsIPN60R1K5CE, SP001434890
Your Part Number
14,005 In Stock
Need more?
14,005 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.410 | CNY32.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN60R1K5CEATMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2617451RL
Cut Tape2617451
Product RangeCoolMOS CE
Also Known AsIPN60R1K5CE, SP001434890
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id5A
Drain Source On State Resistance1.35ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
