Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN50R950CEATMA1Copy
Order Code
Re-Reel2617456RL
Cut Tape2617456
Product RangeCoolMOS CE
Also Known AsIPN50R950CE, SP001461198
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN50R950CEATMA1Copy
Order Code
Re-Reel2617456RL
Cut Tape2617456
Product RangeCoolMOS CE
Also Known AsIPN50R950CE, SP001461198
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id6.6A
Drain Source On State Resistance0.95ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
500V CoolMOS™ CE power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle and suitable for adapter, charger and lighting.
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Halogen free mould compound
- Qualified for standard grade applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
13V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.95ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
