Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPM018N10NM5LF2AUMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code4717047
Product RangeOptiMOS 5 Series
Also Known AsSP006114237, IPM018N10NM5LF2
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.110 (CNY109.7343) |
| 5+ | CNY68.100 (CNY76.953) |
| 10+ | CNY52.550 (CNY59.3815) |
| 50+ | CNY46.490 (CNY52.5337) |
| 100+ | CNY43.660 (CNY49.3358) |
| 250+ | CNY42.790 (CNY48.3527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY97.11 (CNY109.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPM018N10NM5LF2AUMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code4717047
Product RangeOptiMOS 5 Series
Also Known AsSP006114237, IPM018N10NM5LF2
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id285A
Drain Source On State Resistance1700µohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.45V
Power Dissipation349W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
285A
Transistor Case Style
HSOG
Rds(on) Test Voltage
15V
Power Dissipation
349W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.45V
No. of Pins
4Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
