Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPLK60R600PFD7ATMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code3816962
Product RangeCoolMOS PFD7 SJ
Also Known AsSP004748882, IPLK60R600PFD7
Your Part Number
1,349 In Stock
Need more?
1,349 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 5000+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPLK60R600PFD7ATMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code3816962
Product RangeCoolMOS PFD7 SJ
Also Known AsSP004748882, IPLK60R600PFD7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7A
Drain Source On State Resistance0.517ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 SJ
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPLK60R600PFD7ATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.517ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
CoolMOS PFD7 SJ
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
