Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPLK60R1K0PFD7ATMA1Copy
Order Code4922915
Product RangeCoolMOS PFD7 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.370 (CNY10.5881) |
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.37 (CNY10.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPLK60R1K0PFD7ATMA1Copy
Order Code4922915
Product RangeCoolMOS PFD7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id5.2A
Drain Source On State Resistance1ohm
Transistor Case StyleThinPAK 5x6
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation31.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
ThinPAK 5x6
Rds(on) Test Voltage
10V
Power Dissipation
31.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
CoolMOS PFD7 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
