Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R360P6SATMA1Copy
Order Code
Re-Reel2726061RL
Cut Tape2726061
Product RangeCoolMOS P6
Also Known AsIPL60R360P6S, SP001163030
Your Part Number
4,465 In Stock
Need more?
4,465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.510 | CNY57.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY5.500 (CNY6.215) |
| 3000+ | CNY5.220 (CNY5.8986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R360P6SATMA1Copy
Order Code
Re-Reel2726061RL
Cut Tape2726061
Product RangeCoolMOS P6
Also Known AsIPL60R360P6S, SP001163030
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11.3A
Drain Source On State Resistance0.36ohm
Transistor Case StyleSMD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation89.3W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeCoolMOS P6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11.3A
Transistor Case Style
SMD
Rds(on) Test Voltage
10V
Power Dissipation
89.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.36ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
5Pins
Product Range
CoolMOS P6
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
