
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.190 | CNY35.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.190 (CNY39.7647) |
| 10+ | CNY23.080 (CNY26.0804) |
| 100+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY14.480 (CNY16.3624) |
| 1000+ | CNY13.950 (CNY15.7635) |
Product Information
Product Overview
The IPL60R199CP is a 600V CoolMOS™ CP N-channel Power MOSFET features ultra-low gate charge. This CoolMOS™ CP offers device which provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler. ThinPAK is a new leadless SMD package for HV MOSFET. The new package has a very small footprint of only 64mm² and a very low profile with only 1mm height. The significantly smaller package size, combined with benchmark low parasitic inductances, provides designers with a new and effective way to decrease system solution size in power-density driven designs.
- Low figure-of-merit(FOM) RON x Qg
- Extreme dV/dt rate
- Ultra low RDS (ON)
- Very low internal Rg
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
- Very fast switching
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking
Technical Specifications
N Channel
16.4A
VSON
10V
139W
150°C
-
No SVHC (25-Jun-2025)
650V
0.18ohm
Surface Mount
3V
5Pins
-
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
