Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R105P7AUMA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2841638RL
Cut Tape2841638
Product RangeCoolMOS P7
Also Known AsIPL60R105P7, SP001657410
Your Part Number
613 In Stock
Need more?
613 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.110 | CNY44.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.110 (CNY49.8443) |
| 10+ | CNY29.080 (CNY32.8604) |
| 100+ | CNY21.240 (CNY24.0012) |
| 500+ | CNY18.420 (CNY20.8146) |
| 1000+ | CNY17.640 (CNY19.9332) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R105P7AUMA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2841638RL
Cut Tape2841638
Product RangeCoolMOS P7
Also Known AsIPL60R105P7, SP001657410
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id33A
Drain Source On State Resistance0.085ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation137W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
137W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Alternatives for IPL60R105P7AUMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
