Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R065P7AUMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2841636RL
Cut Tape2841636
Product RangeCoolMOS P7
Also Known AsIPL60R065P7, SP001657396
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY67.100 | CNY67.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.100 (CNY75.823) |
| 10+ | CNY44.930 (CNY50.7709) |
| 100+ | CNY33.270 (CNY37.5951) |
| 500+ | CNY32.360 (CNY36.5668) |
| 1000+ | CNY30.210 (CNY34.1373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R065P7AUMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2841636RL
Cut Tape2841636
Product RangeCoolMOS P7
Also Known AsIPL60R065P7, SP001657396
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id41A
Drain Source On State Resistance0.065ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation201W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
600V CoolMOS™ P7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC silverbox, adapter, LCD & PDP TV, lighting, server, telecom and UPS.
- Suitable for hard and soft switching due to an outstanding commutation ruggedness
- Significant reduction of switching and conduction losses
- Excellent ESD robustness <gt/>2KV (HBM) for all products
- Best in class RDS(on)/package
- Ease of use and fast design-in through low ringing tendency and usage across PFC and PWM stages
- Simplified thermal management due to low switching and conduction losses
- Increased power density solutions
- Suitable for a wide variety of applications and power ranges
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
41A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
201W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285
