Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPG20N06S415ATMA2Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4149702RL
Cut Tape4149702
Product RangeOptiMOS -T2 Series
Also Known AsSP001028634
Your Part Number
3,150 In Stock
Need more?
3,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.190 | CNY21.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.190 (CNY23.9447) |
| 10+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY7.200 (CNY8.136) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 5000+ | CNY5.680 (CNY6.4184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S415ATMA2Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4149702RL
Cut Tape4149702
Product RangeOptiMOS -T2 Series
Also Known AsSP001028634
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0155ohm
Transistor Case StylePG-TDSON
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS -T2 Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PG-TDSON
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.0155ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS -T2 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
