Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S2L50AATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code5070560
Product RangeOptiMOS Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.480 (CNY12.9724) |
| 10+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.170 (CNY5.8421) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 5000+ | CNY4.320 (CNY4.8816) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.48 (CNY12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S2L50AATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code5070560
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.05ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel51W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.05ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
51W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
